
The EJH-108-01-F-D-SM-LC-10-P is a 16-contact shrouded ejector header with a 2.54mm terminal pitch, designed for surface mount applications. It features a straight body orientation and a center slot polarization type. The header has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C. It is suitable for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EJH-108-01-F-D-SM-LC-10-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 17.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-108-01-F-D-SM-LC-10-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.