
The EJH-108-01-F-D-TH-10 is a 16-contact shrouded ejector header from Samtec, designed for through-hole mounting. It features a 2.54mm terminal pitch and a straight body orientation. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The EJH-108-01-F-D-TH-10 is suitable for use in applications requiring high-reliability board-to-board connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EJH-108-01-F-D-TH-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 16.88mm |
| Mating Length | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-108-01-F-D-TH-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.