
The Samtec EJH-108-01-S-D-SM-LC-10-K is a 16-contact shrouded ejector header with a 2.54mm pitch. It features a straight body orientation and is designed for surface mount applications. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 3A per contact and has a height of 17.01mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EJH-108-01-S-D-SM-LC-10-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 17.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-108-01-S-D-SM-LC-10-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.