
The EJH-110-01-F-D-RA-11 is a 20-contact right-angle ejector header from Samtec. It features a HDR gender and a 2.54mm terminal pitch. The header has two rows of contacts and is terminated using solder. It operates within a temperature range of -55°C to 125°C. The header is designed for through-hole mounting and has a center slot polarization type. Each contact has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EJH-110-01-F-D-RA-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 9.91mm |
| Mating Length | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-110-01-F-D-RA-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.