The Samtec EJH-110-01-F-D-SM-LC-15 is a 20-contact shrouded surface mount ejector header with a terminal pitch of 2.54mm. It features a straight body orientation and a center slot polarization type. This header has a maximum current rating of 3 amps per contact and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec EJH-110-01-F-D-SM-LC-15 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 17.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-110-01-F-D-SM-LC-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.