
This 20-contact male header features solder termination and is designed for operation up to 125°C. The insulator is made of liquid crystal polymer (LCP) and has a black color. The contacts are plated with a tin (Sn) finish and have a nickel (Ni) barrier. The header is suitable for commercial reliability and has a straight mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EJH-110-01-F-D-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EJH-110-01-F-D-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.