This 20-contact male header features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is designed for commercial reliability and has a termination type of solder. The insulator material is liquid crystal polymer (LCP) and the plating thickness is flash. The header is rated for a signal current of 3A and has a mounting style of straight. It is available as a single connector with a contact finish of tin with a nickel barrier.
Samtec EJH-110-01-F-D-TH-11 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | EJH |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EJH-110-01-F-D-TH-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.