
The EJH-111-01-F-D-TH-06 is a 22-contact ejector header with a terminal pitch of 2.54mm, designed for through hole mounting. It has a straight body orientation and a maximum current rating of 3A per contact. The header operates within a temperature range of -55 to 125°C and features a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EJH-111-01-F-D-TH-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 45.57 |
| Product Depth (mm) | 9.91 |
| Product Height (mm) | 16.88 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-111-01-F-D-TH-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.