
This Samtec EJH-111-02-F-D-TH is a 22-contact ejector header with a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 45.57mm, a product depth of 9.91mm, and a product height of 16.88mm. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact.
Samtec EJH-111-02-F-D-TH technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 45.57 |
| Product Depth (mm) | 9.91 |
| Product Height (mm) | 16.88 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-111-02-F-D-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.