
The EJH-115-01-F-D-SM-21-K-TR is a 30-contact surface mount shrouded ejector header from Samtec. It features a 2.54mm pitch and is designed for surface mount applications. The header operates over a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. It is available in a straight body orientation with a center slot polarization type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EJH-115-01-F-D-SM-21-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EJH-115-01-F-D-SM-21-K-TR technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 17.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-115-01-F-D-SM-21-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.