
The EJH-115-01-F-D-SM-LC-21-K is a 30-contact ejector header with a 2.54mm terminal pitch and a straight body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The header features a solder termination method and a center slot polarization type. It has a maximum current rating of 3A per contact and a height of 17.01mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EJH-115-01-F-D-SM-LC-21-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EJH-115-01-F-D-SM-LC-21-K technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 17.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-115-01-F-D-SM-LC-21-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.