
This 30-contact surface mount header features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a termination type of surface mount and is made with liquid crystal polymer (LCP) insulator material. The header has a rated current of 3A and is designed for commercial reliability. It is available in a single row configuration with a plating thickness of 30μ and a contact finish of tin with a nickel barrier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EJH-115-01-S-D-SM-21-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EJH-115-01-S-D-SM-21-P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | EJH |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EJH-115-01-S-D-SM-21-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.