
The EJH-120-01-F-D-SM-LC-06-P is a 40-contact shrouded ejector header from Samtec, designed for surface mount applications. It features a 2.54mm terminal pitch and a maximum current rating of 3A per contact. The header operates within a temperature range of -55°C to 125°C and has a height of 17.01mm. It is suitable for use in board-to-board and mezzanine applications.
Samtec EJH-120-01-F-D-SM-LC-06-P technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 17.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-120-01-F-D-SM-LC-06-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.