
The EJH-125-01-F-D-SM-LC-45-P is a 50-contact ejector header from Samtec, designed for surface mount applications. It features a 2.54mm terminal pitch and a straight body orientation. The header is rated for a maximum current of 3A per contact and has a height of 17.01mm. It operates within a temperature range of -55°C to 125°C, making it suitable for use in a variety of environments.
Sign in to ask questions about the Samtec EJH-125-01-F-D-SM-LC-45-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EJH-125-01-F-D-SM-LC-45-P technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 17.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EJH-125-01-F-D-SM-LC-45-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.