Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EQCD-020-03.75-TTL-TTR-4-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec EQCD-020-03.75-TTL-TTR-4-D technical specifications.
| Cable Type | Coax Micro Ribbon |
| Gender | M-M |
| Connector Type B | Micro High Speed Terminal |
| Connector Type A | Micro High Speed Terminal |
| Size | 38AWG |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Tradename | Q STRIP® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EQCD-020-03.75-TTL-TTR-4-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.