Samtec EQCD-040-06.00-TTR-STL-1 technical specifications.
| Contact Plating | Gold |
| Length | 300mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Termination | Solder |
| Wire/Cable Gauge | 36AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Samtec EQCD-040-06.00-TTR-STL-1 to view detailed technical specifications.
No datasheet is available for this part.