Cable Assembly Coax Micro Ribbon 1.02m 38AWG Micro High Speed Terminal to Micro High Speed Terminal M-M Q STRIP®
Checking distributor stock and pricing after the page loads.
Samtec EQCD-040-40.00-TTR-TBL-1 technical specifications.
| Cable Type | Coax Micro Ribbon |
| Gender | M-M |
| Connector Type B | Micro High Speed Terminal |
| Connector Type A | Micro High Speed Terminal |
| Size | 38AWG |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Tradename | Q STRIP® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.