Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERC-031-01-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ERC-031-01-01 technical specifications.
| Body Orientation | Right Angle |
| Product Length (mm) | 40.15 |
| Product Depth (mm) | 24.69 |
| Product Height (mm) | 13.88 |
| Type | Cage |
| Cage Code | 55322 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERC-031-01-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.