
High-speed socket strip with 20 positions and 2 rows, featuring a 0.8mm pitch. This straight, surface-mount component offers a 2.1A max current rating and 200V max AC voltage rating. Constructed with copper contacts and gold plating, it operates within a -55°C to 125°C temperature range. The black housing has a 14mm length and 5.6mm depth, designed for solder termination and tape and reel packaging.
Samtec ERF8-010-05.0-S-DV-K-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Mated Stacking Heights | 20mm |
| Max Current Rating | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Edge Rate™ ERF8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERF8-010-05.0-S-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.