
The ERF8-020-07.0-L-DV-TR is a 40-contact micro high speed socket strip with a terminal pitch of 0.8mm and a body orientation of straight. It is designed for surface mount applications and has a product length of 22mm, depth of 5.6mm, and height of 7.25mm. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2.2A per contact. It can withstand a maximum voltage rating of 318VDC or 225VAC.
Samtec ERF8-020-07.0-L-DV-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 3.35 |
| Product Length (mm) | 22 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 7.25 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Tradename | Edge Rate® |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERF8-020-07.0-L-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.