
This micro high speed socket strip features 40 contacts in a 2-row configuration with a terminal pitch of 0.8mm. It has a straight body orientation and is designed for surface mount applications. The socket strip is rated for operation between -55°C and 125°C and can handle a maximum current of 2.2A per contact. It is also rated for a maximum voltage of 318VDC or 225VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERF8-020-07.0-S-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 3.35 |
| Product Length (mm) | 22 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 7.25 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERF8-020-07.0-S-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.