Samtec ERF8-070-01-L-D-RA-EGP-TR technical specifications.
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 140 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERF8-070-01-L-D-RA-EGP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.