The ERF8-070-01-L-D-RA-TR edge rate socket strip from Samtec features 140 contacts in a 2-row configuration with a right angle body orientation. It is designed for surface mount applications and has a terminal pitch of 0.8mm. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2.2A per contact. It can withstand a maximum voltage rating of 318VDC or 225VAC and has a height of 6.25mm.
Samtec ERF8-070-01-L-D-RA-TR technical specifications.
| Type | Edge Rate Socket Strip |
| Gender | SKT |
| Number of Contacts | 140 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Height | 6.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERF8-070-01-L-D-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.