
This 10-contact HDR micro high speed terminal strip features a straight body orientation and surface mount termination. It has a terminal pitch of 0.8mm and is rated for operation between -55°C and 125°C. The strip is designed for use with high-speed applications and has a maximum voltage rating of 318VDC and a maximum current rating of 2.2A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-005-05.0-L-DV-L-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 8.91 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-005-05.0-L-DV-L-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.