
The ERM8-005-05.0-S-DV-TR is a 2-row, 10-contact HDR micro high speed terminal strip from Samtec, designed for surface mount applications. It has a terminal pitch of 0.8mm and a body orientation of straight. The product measures 10mm in length, 5.6mm in depth, and 8.91mm in height. It can operate between -55°C and 125°C and has a maximum current rating of 2.2A per contact and a maximum voltage rating of 318VDC or 225VAC.
Samtec ERM8-005-05.0-S-DV-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 8.91 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-005-05.0-S-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.