
The ERM8-005-09.0-S-DV-TR is a micro high speed terminal strip with 10 HDR contacts and a 0.8mm pitch. It is designed for surface mount applications and features a straight body orientation. The terminal strip has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2.2A per contact. It can withstand a maximum voltage rating of 318VDC or 225VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-005-09.0-S-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 12.91 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-005-09.0-S-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.