
The ERM8-010-01-S-D-EM2-L-TR is a micro high speed terminal strip with 20 HDR contacts, arranged in 2 rows with a terminal pitch of 0.8mm. It features a straight body orientation and is designed for edge mount applications. The terminal strip has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 318VDC or 235VAC. Each contact can handle a maximum current rating of 2.2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-010-01-S-D-EM2-L-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ERM8-010-01-S-D-EM2-L-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.