
The ERM8-010-01-S-D-RA-L-TR is a 20-contact HDR micro high speed terminal strip from Samtec. It features a right-angle body orientation and surface mount termination method. The terminal strip has a terminal pitch of 0.8mm and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 2.2A per contact and a maximum voltage rating of 318VDC or 235VAC.
Samtec ERM8-010-01-S-D-RA-L-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 15.36 |
| Product Height (mm) | 6.25 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec ERM8-010-01-S-D-RA-L-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.