
The ERM8-013-01-S-D-RA-DS-K-TR is a surface mount differential pair HDR connector with 26 contacts. It has a terminal pitch of 0.8mm and a body orientation of right angle. The connector is designed for surface mount applications and has a product length of 23.4mm, product depth of 15.36mm, and product height of 6.25mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.2A per contact and a maximum voltage rating of 318VDC or 235VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-013-01-S-D-RA-DS-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 23.4 |
| Product Depth (mm) | 15.36 |
| Product Height (mm) | 6.25 |
| Type | Differential Pair |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec ERM8-013-01-S-D-RA-DS-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.