
This Samtec ERM8-013-01-S-D-RA-TR is a 26-contact HDR surface mount terminal strip with a right-angle body orientation and 2 rows. It has a terminal pitch of 0.8mm and is designed for high-speed applications. The terminal strip is rated for operation between -55°C and 125°C and can handle a maximum current of 2.2A per contact. It is terminated with solder and has a maximum voltage rating of 318VDC or 235VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-013-01-S-D-RA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 23.4 |
| Product Depth (mm) | 15.36 |
| Product Height (mm) | 6.25 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec ERM8-013-01-S-D-RA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.