
This Samtec ERM8-013-05.0-S-DV-L-K-TR is a micro high speed terminal strip with 26 contacts, rated for a maximum current of 2.2A per contact and a maximum voltage rating of 318VDC or 225VAC. It has a straight body orientation and is designed for surface mount applications. The terminal pitch is 0.8mm and the product dimensions are 19.4mm in length, 5.6mm in depth, and 8.91mm in height. The operating temperature range is -55 to 125 degrees Celsius.
Samtec ERM8-013-05.0-S-DV-L-K-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 19.4 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 8.91 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-013-05.0-S-DV-L-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.