
The ERM8-020-01-S-D-RA-L-TR is a micro high speed terminal strip with 40 HDR contacts in a 2-row configuration. It is designed for surface mount applications and features a right angle body orientation. The terminal strip has a terminal pitch of 0.8mm and measures 29mm in length, 15.36mm in depth, and 6.25mm in height. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.2A per contact and a maximum voltage rating of 318VDC or 235VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-020-01-S-D-RA-L-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 29 |
| Product Depth (mm) | 15.36 |
| Product Height (mm) | 6.25 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-020-01-S-D-RA-L-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.