
This Samtec ERM8-020-05.0-L-DV-K-TR connector features a surface mount package with 40 male contacts, arranged in two rows. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with liquid crystal polymer (LCP) insulator material and has a commercial reliability rating. The contacts are rated for a signal current of 2.2A and have a matte tin finish with a nickel barrier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-020-05.0-L-DV-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ERM8 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERM8-020-05.0-L-DV-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.