Conn Differential Pair HDR 50 POS 0.8mm Solder ST Edge Mount T/R
Checking distributor stock and pricing after the page loads.
| Type | Differential Pair |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |