
The ERM8-025-01-S-D-RA-DS-TR is a 50-contact shrouded header with a right-angle body orientation, designed for surface mount applications. It features a terminal pitch of 0.8mm and a termination method of solder. The header operates within a temperature range of -55 to 125 degrees Celsius. It can withstand a maximum voltage rating of 318VDC and a current rating of 2.2A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-025-01-S-D-RA-DS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Differential Pair |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Height | 6.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ERM8-025-01-S-D-RA-DS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.