Conn Micro High Speed Terminal Strip HDR 50 POS 0.8mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Height | 8.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |