The ERM8-025-05.0-L-DV-DS-EGPS-K-TR is a micro high speed terminal strip from Samtec, featuring 50 HDR contacts with a 0.8mm pitch and 2 rows. It is designed for surface mount applications and can operate between -55°C and 125°C. The terminal strip has a maximum current rating of 2.2A per contact and a maximum voltage rating of 318VDC or 225VAC. It is suitable for high-speed applications and is available in a shrouded or unshrouded configuration.
Checking distributor stock and pricing after the page loads.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Height | 10.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |