
High-speed terminal strip header with 50 male contacts, designed for surface mount termination. Features a 0.8mm pitch and two PCB rows, utilizing liquid crystal polymer (LCP) insulation in black. Rated for commercial reliability, it operates within a temperature range of -55°C to 125°C and supports a signal current of 2.2A. The straight mounting style and 30µ plating thickness ensure robust connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-025-05.0-L-DV-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ERM8-025-05.0-L-DV-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.