
The ERM8-025-05.0-S-DV-DS-K-TR is a micro high speed terminal strip from Samtec with 50 HDR contacts, a 0.8mm pitch, and 2 rows. It features solder termination and a straight body orientation. Operating temperature range is -55 to 125 degrees Celsius. The terminal strip is designed for surface mount applications and has a maximum current rating of 2.2 amps per contact and a maximum voltage rating of 318VDC or 225VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-025-05.0-S-DV-DS-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Height | 8.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-025-05.0-S-DV-DS-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.