
High-speed terminal strip header with 60 positions and 2 rows, featuring a 0.8mm pitch. Designed for surface mount termination with gold-plated contacts and solder tail. Offers a mated stacking height of 15mm and is packaged in cut tape. This male connector is RoHS compliant and part of the Edge Rate™ series.
Samtec ERM8-030-05.0-S-DV-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 15mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Edge Rate™ ERM8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ERM8-030-05.0-S-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.