
The ERM8-040-01-L-D-EM2-TR is a micro high speed terminal strip from Samtec with a terminal pitch of 0.8mm, featuring 80 HDR contacts in two rows. It has a straight body orientation and is designed for edge mount applications. The terminal strip has a product length of 41mm, depth of 12.95mm, and height of 5.6mm. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 318VDC and current rating of 2.2A per contact.
Samtec ERM8-040-01-L-D-EM2-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Rows | 2 |
| Product Length (mm) | 41 |
| Product Depth (mm) | 12.95 |
| Product Height (mm) | 5.6 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-040-01-L-D-EM2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.