
This 80-contact HDR micro high speed terminal strip from Samtec features a 0.8mm pitch and a right-angle body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The terminal strip can handle a maximum current rating of 2.2 amps per contact and a maximum voltage rating of 318VDC or 235VAC. It is available in a 45mm long, 15.36mm deep, and 6.25mm high package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-040-01-L-D-RA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 45 |
| Product Depth (mm) | 15.36 |
| Product Height (mm) | 6.25 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-040-01-L-D-RA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.