
The ERM8-040-01-S-D-RA-K-TR is a micro high speed terminal strip from Samtec, featuring 80 contacts and a right angle body orientation. It is designed for surface mount applications and has a terminal pitch of 0.8mm. The product measures 45mm in length, 15.36mm in depth, and 6.25mm in height, with tolerances of ±0.13mm for length, depth, and height. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.2A per contact and a maximum voltage rating of 318VDC or 235VAC.
Samtec ERM8-040-01-S-D-RA-K-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 45 |
| Product Depth (mm) | 15.36 |
| Product Height (mm) | 6.25 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Tradename | Edge Rate® |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-040-01-S-D-RA-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.