
The ERM8-049-01-S-D-RA-TR is a micro high speed terminal strip with 2 rows and 98 contacts. It has a terminal pitch of 0.8mm and a body orientation of right angle. The strip is designed for surface mount applications and has a product length of 52.2mm, depth of 15.36mm, and height of 6.25mm. It can operate at temperatures between -55°C and 125°C and has a maximum current rating of 2.2A per contact. The strip can withstand a maximum voltage rating of 318VDC or 235VAC.
Samtec ERM8-049-01-S-D-RA-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 52.2 |
| Product Depth (mm) | 15.36 |
| Product Height (mm) | 6.25 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 98 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec ERM8-049-01-S-D-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.