
The ERM8-050-08.0-S-DV-TR is a micro high speed terminal strip with 100 contacts, HDR gender, and a 2-row configuration. It is designed for surface mount applications and features a straight body orientation. The terminal strip has a terminal pitch of 0.8mm and measures 46mm in length, 5.6mm in depth, and 11.9mm in height. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.2A per contact and a maximum voltage rating of 318VDC or 225VAC.
Samtec ERM8-050-08.0-S-DV-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 46 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 11.9 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-050-08.0-S-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.