
The ERM8-070-01-L-D-RA-L-K-TR is a micro high speed terminal strip with 140 HDR contacts, arranged in 2 rows with a 0.8mm pitch. It is designed for surface mount applications and can operate between -55°C and 125°C. The terminal strip has a right angle body orientation and can withstand a maximum voltage of 318VDC and a current of 2.2A per contact. It is suitable for use in high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-070-01-L-D-RA-L-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 140 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Height | 6.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ERM8-070-01-L-D-RA-L-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.