
The ERM8-070-01-S-D-RA-L-K-TR is a micro high speed terminal strip from Samtec with 140 HDR contacts. It features a 0.8mm terminal pitch and a 2-row configuration. The terminal strip is designed for through hole mounting and has a right angle body orientation. It can operate at temperatures between -55°C and 125°C and can handle a maximum voltage of 318VDC or 235VAC. The maximum current rating per contact is 2.2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ERM8-070-01-S-D-RA-L-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 140 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|235VAC |
| Height | 6.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-070-01-S-D-RA-L-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.