
This Samtec ERM8-070-05.0-L-DV-K-TR connector features a surface mount package with 140 male contacts, rated for 2.2A and operating within a -55°C to 125°C temperature range. The liquid crystal polymer (LCP) insulator is black in color and has a matte tin finish. The connector is designed for commercial reliability and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Samtec ERM8-070-05.0-L-DV-K-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 140 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ERM8 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | MATTE TIN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.