
The ERM8-070-09.0-S-DV-K-TR is a 140-contact HDR micro high speed terminal strip from Samtec, designed for surface mount applications. It features a straight body orientation and a terminal pitch of 0.8mm. The terminal strip has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 318VDC. It can handle a maximum current of 2.2 amps per contact, making it suitable for high-speed applications. The product measures 62mm in length, 5.6mm in depth, and 12.91mm in height.
Samtec ERM8-070-09.0-S-DV-K-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 62 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 12.91 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 140 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 318VDC|225VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ERM8-070-09.0-S-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.