
This 10-contact surface mount header features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a termination type of surface mount and is constructed with liquid crystal polymer (LCP) insulator material. The header is designed for straight mounting and has a gold flash contact finish. It is available in a commercial reliability rating and is part of the ESHF series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ESHF-105-01-F-D-SM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ESHF |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD FLASH |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESHF-105-01-F-D-SM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.